
The 161422 connector features 8 male contacts with a 3.5mm pitch, suitable for through-hole mounting. It has a maximum operating temperature range of -25°C to 100°C and a maximum current rating of 10A. The connector is not RoHS compliant and has a straight orientation.
Weidmuller 161422 technical specifications.
| Gender | Male |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Straight |
| Pitch | 3.5mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.