
8-position shrouded header with 3.5mm pitch, designed for vertical, through-hole mounting. Features copper alloy contacts with tin plating, rated for 10A current and 300V voltage. The black housing is constructed from UL94 V-0 rated material, ensuring lead-free and RoHS compliance. Operating temperature range is -25°C to 100°C.
Weidmuller 1614220000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 11.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.