
The Weidmuller 161425 is an 8-contact through-hole connector with a max current rating of 10A. It features a steel construction and can operate between -25°C and 100°C. The connector has a straight orientation and a 3.5mm pitch. It is not RoHS compliant and has a solder termination.
Sign in to ask questions about the Weidmuller 161425 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 161425 technical specifications.
| Gender | Male |
| Material | Steel |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Straight |
| Pitch | 3.5mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 161425 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.