
16-position, 2-row wire-to-board header with 5mm pitch. Features shrouded and unshrouded design, right-angle, through-hole mounting with solder termination. Rated for 10A current and 300V voltage, operating between -50°C and 100°C. Constructed with CuSn contacts plated in tin, boasting UL94 V-0 flammability rating and lead-free, RoHS compliant composition.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1614410000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1614410000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 9.5A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Levels | 2 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Number of Positions Per Level | 8 |
| Number of Rows | 2 |
| Packaging | Box |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1614410000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.