40-position, 2-row wire-to-board header with 5mm pitch. Features RA Thru-Hole mounting and solder termination. Rated for 11A current and 300V voltage. Operates between -50°C and 100°C. Housing is orange with CuSn contacts plated in tin. UL94 V-0 flammability rating and RoHS compliant.
Weidmuller 1614530000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 11A |
| Flammability Rating | UL94 V-0 |
| Height | 28.1mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 102mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Levels | 2 |
| Number of Poles | 40 |
| Number of Positions | 40 |
| Number of Positions Per Level | 20 |
| Number of Rows | 2 |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 22mm |
| RoHS | Compliant |
No datasheet is available for this part.