42-position shrouded header, designed for board-to-board applications with a 5mm pitch. Features 2 rows of 21 positions each, utilizing solder termination for through-hole mounting. Offers a 9.5A current rating and 300V voltage rating, with a maximum operating temperature of 100°C. Constructed with CuSn contacts plated in tin and an orange, UL94 V-0 rated housing. Lead-free and RoHS compliant, with CSA and UR approvals.
Sign in to ask questions about the Weidmuller 1614540000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1614540000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 9.5A |
| Flammability Rating | UL94 V-0 |
| Height | 28.1mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 107mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Levels | 2 |
| Number of Poles | 42 |
| Number of Positions | 42 |
| Number of Positions Per Level | 21 |
| Number of Rows | 2 |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1614540000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.