8-position, 2-row shrouded header with 5mm pitch, designed for vertical, through-hole mounting. Features tin-plated copper alloy contacts and an orange housing with UL94 V-0 flammability rating. Rated for 10A current and 300V voltage, operating between -50°C and 100°C. This lead-free, RoHS-compliant component is suitable for board-to-board applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1614830000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1614830000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 11A |
| Flammability Rating | UL94 V-0 |
| Height | 22mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 2 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1614830000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.