
The Weidmuller 161584 is an 8-contact right-angle cable connector with a max current rating of 10A. It features a steel material and a 3.5mm pitch. The connector is designed for use in temperatures ranging from -25°C to 100°C. It is not RoHS compliant and has a screw termination.
Sign in to ask questions about the Weidmuller 161584 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 161584 technical specifications.
| Gender | Female |
| Material | Steel |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Pitch | 3.5mm |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 161584 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.