
14-position shrouded header with 3.5mm pitch, designed for vertical, through-hole mounting. Features copper alloy contacts with tin plating, rated for 10A current and 300V voltage. Operates within a temperature range of -20°C to 100°C, with a UL94 V-0 flammability rating. Housing is black, and the component is lead-free and RoHS compliant.
Weidmuller 1616120000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 11.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1616120000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.