
Vertical shrouded header with 4 positions and a 3.5mm pitch. Features a male gender, copper alloy contacts with tin plating, and a 10A current rating. Designed for through-hole mounting with a solder termination. Operates within a temperature range of -20°C to 100°C and has a UL94 V-0 flammability rating. This lead-free, RoHS compliant component is suitable for board-to-board applications.
Checking distributor stock and pricing after the page loads.
Weidmuller 1616160000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
