
Modular terminal block featuring 2 positions and 2 rows, designed for 2.5mm² wire gauge. This straight-orientation component offers a maximum current rating of 10A and a voltage rating of 300V, with a 6kV voltage rating. Constructed from beige thermoplastic insulation, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -50°C to 120°C. Approvals include CSA, CE, UR, and IEC, with RoHS compliance.
Sign in to ask questions about the Weidmuller 1616400000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1616400000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Beige |
| Current | 6.3A |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Height | 73mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 79.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 500V |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 7.9mm |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 7.9mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1616400000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
