
Two-position terminal block featuring screw termination and a single-level, two-row configuration. Rated for 6.3A current and 300V voltage, with a 6kV voltage rating. Constructed from beige thermoplastic insulation material, it meets UL94 V-0 flammability standards. Designed for DIN rail mounting, this RoHS compliant component accommodates wire gauges from 12AWG to 26AWG.
Sign in to ask questions about the Weidmuller 1616420000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1616420000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Beige |
| Current | 6.3A |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Height | 73mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 79.5mm |
| Max Supply Voltage | 150V |
| Min Supply Voltage | 60V |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 7.9mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 7.9mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1616420000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
