Two-position, single-level terminal block for DIN rail mounting. Features a straight orientation and a 7.9mm terminal width. Rated for 300V and 6kV, with a current rating of 6.3A. Constructed with beige thermoplastic insulation and a UL94 V-0 flammability rating. Approvals include CSA, CE, UR, and IEC.
Sign in to ask questions about the Weidmuller 1616430000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1616430000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Beige |
| Current | 6.3A |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Height | 73mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 79.5mm |
| Max Supply Voltage | 70V |
| Min Supply Voltage | 30V |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z |
| Terminal Width | 7.9mm |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 7.9mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1616430000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.