The Weidmuller 161644 is a single-circuit cable mount terminal with a max current rating of 6.3A. It is constructed from steel and features a screw termination. The terminal is not RoHS compliant. It is designed to operate over a temperature range of -50°C to 120°C.
Sign in to ask questions about the Weidmuller 161644 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 161644 technical specifications.
| Material | Steel |
| Max Current Rating | 6.3A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 161644 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.