
Modular terminal block, featuring 2 positions and 2 rows, designed for 16A current and 600V voltage. This straight-oriented, beige thermoplastic component supports wire gauges from 12AWG to 26AWG, with a 2.5mm² cross-section. It boasts a 6kV voltage rating and 12A current rating, meeting IEC, CSA, CE, and UR approvals. Constructed with UL94 V-0 flammability rating and lead-free, RoHS-compliant materials.
Sign in to ask questions about the Weidmuller 1616460000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1616460000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 16A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 73mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 79.5mm |
| Max Supply Voltage | 500V |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 12.2mm |
| Voltage | 600V |
| Voltage Rating | 6kV |
| Width | 12.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1616460000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
