Two-position, single-row terminal block with screw termination, designed for DIN rail mounting. Features a 12.2mm terminal width and accepts wire gauges from 12AWG to 26AWG. Rated for 600V and 6kV voltage, with a current rating of 12A and a maximum current of 16A. Constructed with beige thermoplastic insulation, achieving a UL94 V-0 flammability rating. Approvals include IEC, CSA, CE, and UR.
Sign in to ask questions about the Weidmuller 1616490000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1616490000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 16A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 73mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 79.5mm |
| Max Supply Voltage | 150V |
| Min Supply Voltage | 60V |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z |
| Terminal Width | 12.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 6kV |
| Width | 12.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1616490000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.