This 20-position through hole header is designed for board-to-board connections. It features a 1-row configuration with a 3.5mm pitch and can handle up to 10A of current. The header is rated for operation between -20°C and 100°C and is compliant with RoHS regulations. It is available in a bulk packaging option and has a black color with a copper alloy contact material and tin plating. The header is not radiation hardened and has a flammability rating of UL94 V-0.
Weidmuller 1618640000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.