24-position, 1-row shrouded header with 3.5mm pitch for board-to-board applications. Features vertical orientation, through-hole mounting, and solder termination. Constructed with a black copper alloy housing and tin-plated contacts, it operates at 10A and 300V. Rated UL94 V-0 for flammability, with an operating temperature range of -20°C to 100°C.
Checking distributor stock and pricing after the page loads.
Weidmuller 1618980000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 11.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.