
20-position shrouded header with 3.5mm pitch, designed for board-to-board applications. Features a right-angle, through-hole solder termination and a single-level, single-row configuration. Rated for 10A continuous current and 300V voltage, with a maximum operating temperature of 100°C. Constructed with CuSn contacts plated in tin, housed in orange UL94 V-0 rated plastic. Approvals include CSA and UR, with RoHS compliance and lead-free status.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1619800000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 14.5A |
| Flammability Rating | UL94 V-0 |
| Height | 7.5mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 76.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1619800000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.