19-position, single-level vertical header for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 3.5mm pitch and a 10A current rating, with a maximum operating current of 14.5A and voltage rating of 300V. Constructed with CuSn contacts plated in tin, housed in UL94 V-0 rated orange plastic. Through-hole mounting with solder termination, operating temperature range of -50°C to 100°C, and IP10 rating. RoHS compliant and lead-free.
Weidmuller 1621420000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 14.5A |
| Flammability Rating | UL94 V-0 |
| Height | 11.1mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 66.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Levels | 1 |
| Number of Poles | 19 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1621420000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.