
4-position, 1-row, shrouded female header with 5.08mm pitch. Features copper alloy contacts with tin plating, rated for 15A and 300V. Operates from -50°C to 100°C with UL94 V-0 flammability. Solder termination, right-angle, through-hole mounting. RoHS compliant and CSA/UR approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1622960000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1622960000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.