
8-position, 1-row female shrouded header with 5.08mm pitch, designed for right-angle, through-hole solder termination. Features copper alloy contacts with tin plating, rated for 15A and 300V. Operates across a wide temperature range of -50°C to 100°C, with UL94 V-0 flammability rating. This component is CSA and UR approved, RoHS compliant, and packaged in boxes of 50.
Checking distributor stock and pricing after the page loads.
Weidmuller 1623000000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.