Weidmüller OMNIMATE Signal - series BL/SL 5.08 BLL 5.08/09/90 3.2 SN OR BX - 1623010000
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1623010000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1623010000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Number of Contacts | 9 |
| Number of Poles | 9 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1623010000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.