
5-position shrouded header with a 7.62mm pitch, designed for board-to-board applications. Features right-angle, through-hole termination with a solder connection. Offers a 16A current rating and 300V voltage rating, with a contact material of CuSn and tin plating. Constructed with an orange, UL94 V-0 rated housing, this lead-free and RoHS compliant component is suitable for demanding environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1624180000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1624180000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.3inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1624180000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
