2-position, 90-degree through-hole mount header for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 0.3-inch pitch and 7.62mm spacing, with a 15A current rating and 300V voltage rating. Constructed with CuSn contacts plated in tin, and a UL94 V-0 rated orange housing. Operates within a -50°C to 100°C temperature range, is lead-free, RoHS compliant, and CSA/UR approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1624370000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1624370000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 0.3inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1624370000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.