The Omnimate SL 3-position FFC/FPC connector is a single-level, through-hole mount component with a copper alloy contact material and tin plating. It features a flammability rating of UL94 V-0 and is lead-free. The connector measures 12mm in height and 8.5mm in width, with an orange housing color. It is designed for use in flexible flat cable and flexible printed circuit applications.
Weidmuller 1624600000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Series | Omnimate SL |
| Termination | Solder |
| Width | 8.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1624600000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.