8-position, 1-level vertical header for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features 7.62mm pitch and through-hole mounting with solder termination. Rated for 300V and 10A continuous current, with a maximum current rating of 16A. Constructed with CuSn contact material and tin plating, housed in UL94 V-0 rated orange plastic. This lead-free and RoHS compliant component is designed for reliable interconnectivity.
Weidmuller 1625090000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.3inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1625090000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.