
Shrouded header, vertical orientation, with 2 positions and 2 poles. Features a 7.62mm pitch and 8.5mm width, designed for through-hole mounting with solder termination. Rated for 16A current and 300V voltage, operating between -50°C and 100°C. Contact material is CuSn with tin plating, and the component boasts UL94 V-0 flammability rating. Approvals include CSA and UR, with lead-free and RoHS compliance.
Sign in to ask questions about the Weidmuller 1625250000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1625250000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1625250000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
