
Vertical shrouded header with 3 positions and 7.62mm pitch, designed for board-to-board applications. Features a 3-pole configuration with a 16A current rating and 300V voltage rating, utilizing tin-plated copper-tin contacts. This through-hole component operates within a -50°C to 100°C temperature range and boasts UL94 V-0 flammability rating. Approved by CSA and UR, it is lead-free and RoHS compliant.
Sign in to ask questions about the Weidmuller 1625260000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1625260000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1625260000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.