
Vertical shrouded header with 6 positions and 6 poles, featuring a 7.62mm pitch and 8.5mm width. This board-to-board connector utilizes solder termination with tin-plated copper alloy contacts. Rated for 16A current and 300V voltage, it operates within a -50°C to 100°C temperature range and meets UL94 V-0 flammability standards. Approvals include CSA and UR, with lead-free and RoHS compliance.
Weidmuller 1625290000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 8.5mm |
| RoHS | Compliant |
No datasheet is available for this part.