This 17-contact right angle female header is designed for cable mounting and can handle up to 15A of current. It operates within a temperature range of -25°C to 100°C. The header features a 5mm pitch and is terminated with a screw. It is not RoHS compliant.
Weidmuller 162569 technical specifications.
| Gender | Female |
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Circuits | 17 |
| Number of Contacts | 17 |
| Orientation | Right Angle |
| Pitch | 5mm |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
No datasheet is available for this part.