This Weidmuller connector features a right-angle orientation and a 5mm pitch. It has a maximum current rating of 15A and is designed for cable mounting with a screw termination. The connector is not RoHS compliant.
Weidmuller 162579 technical specifications.
| Gender | Female |
| Max Current Rating | 15A |
| Mount | Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Orientation | Right Angle |
| Pitch | 5mm |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
No datasheet is available for this part.