
Shrouded Header, Male, 5 Positions, 1 Row, 5mm Pitch, Right Angle Through-Hole Solder termination. Features 15A current rating, 300V voltage rating, and operating temperature range of -50°C to 100°C. Black housing constructed from copper alloy with tin plating. UL94 V-0 flammability rating and IP20 protection.
Checking distributor stock and pricing after the page loads.
Weidmuller 1626020000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12mm |
| RoHS | Compliant |