
Shrouded header, male, 8 positions, 1 row, 5mm pitch, right-angle, through-hole termination. Features copper alloy contacts with tin plating, rated for 15A current and 300V voltage. Operates within a temperature range of -50°C to 100°C, with a UL94 V-0 flammability rating. Housing is black, 8.4mm high, 40mm long, and 12mm wide. RoHS compliant and IP20 rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1626040000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1626040000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1626040000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
