
8-position shrouded header with a 5mm pitch, designed for board-to-board applications. Features a male, right-angle, through-hole solder termination with a 12mm width and 8.5mm height. Constructed with a copper alloy contact material and tin plating, it offers a 15A current rating and 300V voltage capability. Operates within a -20°C to 120°C temperature range and boasts a UL94 V-0 flammability rating. This lead-free and RoHS compliant component is presented in bulk packaging.
Weidmuller 1626250000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 12mm |
| RoHS | Compliant |
No datasheet is available for this part.
