4-position, 1-level shrouded header for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features ZIF/LIF termination with a 5mm pitch and vertical, through-hole mounting. Constructed with a black, UL94 V-0 rated housing and copper alloy contacts with tin plating. Rated for 15A current and 300V voltage, operating between -20°C and 100°C.
Weidmuller 1626410000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1626410000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.