6-position, 1-level terminal block with right-angle orientation. Features 5.08mm pitch, 12-28AWG wire gauge capacity, and 15A current rating at 300V. Copper alloy contacts with tin plating ensure reliable connection. Free-hanging, cable mount design with UL94 V-0 flammability rating. Orange housing and lead-free construction.
Weidmuller 1627130000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 15.4mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SLS |
| Termination | Screw |
| Voltage | 300V |
| Width | 22.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1627130000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.