
7-position, 1-row, right-angle terminal block with 5.08mm pitch. Features screw termination, copper alloy contacts with tin plating, and a 15A current rating at 300V. Designed for cable mounting with a free-hanging configuration. Housing is orange, UL94 V-0 flammability rated, and lead-free. Suitable for wire gauges from 12AWG to 28AWG.
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 15.4mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SLS |
| Termination | Screw |
| Voltage | 300V |
| Width | 22.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |