10-position, right-angle terminal block for cable mounting. Features 5.08mm pitch, screw termination, and a 300V voltage rating. Rated for 14A continuous current and 21.5A current rating, with a maximum operating temperature of 100°C. Constructed with CuSn contact material and tin plating, housed in orange UL94 V-0 flammability rated plastic. Compliant with RoHS and lead-free standards, with CSA and UR approvals.
Weidmuller 1627320000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 14A |
| Current Rating | 21.5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 52.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SLS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 22.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1627320000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.