11-position, single-row, right-angle terminal block for cable mounting. Features a 5.08mm pitch and screw termination, accepting wire gauges from 12AWG to 26AWG. Rated for 300V and 10A current, with a maximum current rating of 21.5A. Constructed with CuSn contacts plated in tin, housed in orange UL94 V-0 rated plastic. Approvals include CSA and UR, with lead-free and RoHS compliance.
Weidmuller 1627330000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 21.5A |
| Flammability Rating | UL94 V-0 |
| Height | 15.3mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 57.9mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Poles | 11 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SLS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 22.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1627330000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.