Two-position, single-row terminal block with 7.5mm pitch, designed for right-angle cable mounting. Features screw termination and a 15A current rating, supporting wire gauges from 12AWG to 26AWG. Constructed with copper alloy contacts plated in tin, housed in orange UL94 V-0 rated plastic. Operates within a -50°C to 100°C temperature range and is rated for 300V. Approvals include CSA and UR, with RoHS compliance.
Weidmuller 1628140000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 18.5A |
| Flammability Rating | UL94 V-0 |
| Height | 15.2mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 7.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 20mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1628140000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.