Right-angle male board connector featuring 9 contacts in a single row. This through-hole mount component utilizes a solder termination with a 0.295-inch pitch. Constructed with a black housing and copper alloy contacts plated with bronze, it operates at 300V and handles up to 15A. The component boasts a UL94 V-0 flammability rating and is lead-free.
Checking distributor stock and pricing after the page loads.
Weidmuller 1628980000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Bronze |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69mm |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 12mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.