11-position, single-level vertical header for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 7.5mm pitch and through-hole mounting with solder termination. Constructed with a copper alloy contact material and tin plating, this connector handles 15A current and 300V voltage. The black housing is made from UL94 V-0 rated material for enhanced safety.
Checking distributor stock and pricing after the page loads.
Weidmuller 1629440000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 82.5mm |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 8.4mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.