
This cable marker is made from polypropylene, a durable and resistant material. It measures 30mm in length and 8mm in width, with a depth of 3.5mm. The marker is clear in color and has a flammability rating of UL94 HB. It is designed for use in temperatures ranging from -40°C to 80°C and is lead free, making it compliant with RoHS regulations. The marker is packaged individually and is suitable for use in cable management applications.
Sign in to ask questions about the Weidmuller 1631910000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1631910000 technical specifications.
| Body Material | Polypropylene |
| Color | Clear |
| Depth | 3.5mm |
| Flammability Rating | UL94 HB |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Material | Polypropylene |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | WKM |
| Size | 30mm |
| Weight | 0.61g |
| Width | 8mm |
| Wire/Cable Diameter | 115mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1631910000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
