The SCHT Series connector tool is a beige-colored, lead-free device made from polyamide material. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The tool is packaged individually in a bag and has a pitch of 0.197inch. It is compliant with RoHS regulations and has a flammability rating of UL94 V-2.
Weidmuller 1631930000 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 44.5mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bag |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SCHT |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1631930000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.