
Feed-through terminal block with 2 positions and 2 circuits, rated for 600V and 33A maximum current. Features ST T termination and DIN rail mounting with a straight orientation. Constructed with blue thermoplastic insulation, it offers a wide operating temperature range of -50°C to 120°C and a flammability rating of UL94 V-0. Approvals include IEC, CSA, CE, and UR.
Weidmuller 1632060000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Blue |
| Current | 28A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 43mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 62mm |
| Max Current Rating | 33A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 6.1mm |
| Termination | CLAMP |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 6.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1632060000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.