The Weidmuller W connector is a 1-position, straight, nylon connector with a voltage rating of 250V and a current rating of 6A. It is available in a package quantity of 25 and is packaged in bulk. The connector is lead free and RoHS compliant, meeting the requirements of the UL94 V-2 flammability rating.
Sign in to ask questions about the Weidmuller 1632320000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1632320000 technical specifications.
| Color | Black |
| Current Rating | 6A |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 66.1mm |
| Material | Nylon |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Voltage Rating | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1632320000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.