The Weidmuller W Series tool features a black nylon construction with a length of 66.1mm and a width of 5mm. It has a current rating of 6A and a voltage rating of 250V. The tool is not RoHS compliant and has a flammability rating of UL94 V-2.
Weidmuller 1632380000 technical specifications.
| Color | Black |
| Current Rating | 6A |
| Flammability Rating | UL94 V-2 |
| Length | 66.1mm |
| Material | Nylon |
| Number of Positions | 1 |
| RoHS Compliant | No |
| Series | W |
| Voltage Rating | 250V |
| Width | 5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.