Eaton PIFT Protective devices PIFT3H435C305CCA - 163256
Weidmuller 163256 technical specifications.
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 12 |
| Orientation | Straight |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.