20-position shrouded header with a 3.5mm pitch, featuring a right-angle, through-hole solder termination. This board-to-board connector offers 2 rows with 10 positions per level, a 300V voltage rating, and an 8A current rating. Constructed with CuSn contact material and tin plating, it operates within a -50°C to 100°C temperature range and boasts UL94 V-0 flammability. Approvals include CSA and UR, with an IP10 rating and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1633430000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 9A |
| Flammability Rating | UL94 V-0 |
| Height | 23.3mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Levels | 2 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Positions Per Level | 10 |
| Number of Rows | 2 |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 24.7mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1633430000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
